
231/231A 24"X60YD | |
|---|---|
DigiKey Part Number | 19-231/231A24"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 231/231A 24"X60YD |
Description | TAPE MASKING TAN 24"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 24.00" (609.60mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0076" (7.6 mils, 0.193mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 24.00" (609.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Masking | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹58,703.92000 | ₹1,17,407.84 |