
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper, Treated | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Paint Bake, Medium Temp | |
Temperature Range | 250°F (121°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,723.01000 | ₹1,723.01 |
| 10 | ₹1,314.01600 | ₹13,140.16 |
| 25 | ₹1,186.74240 | ₹29,668.56 |
| 72 | ₹1,059.93903 | ₹76,315.61 |
| 144 | ₹987.09861 | ₹1,42,142.20 |
| 288 | ₹953.40604 | ₹2,74,580.94 |