Masking Tape Rubber Adhesive Tan 1.42" (36.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-36MMX55M

DigiKey Part Number
3M158732-ND
Manufacturer
Manufacturer Product Number
232-36MMX55M
Description
TAPE MASKING TAN 1.42"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Tan 1.42" (36.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper, Treated
Thickness
0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.42" (36.00mm)
Length
180' (55.0m) 60 yds
Color
Tan
Usage
Paint Bake, Medium Temp
Temperature Range
250°F (121°C) - 30 minutes
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,901.70000₹3,901.70
24₹2,728.44708₹65,482.73
48₹2,538.61958₹1,21,853.74
72₹2,436.36097₹1,75,417.99
120₹2,384.31908₹2,86,118.29
Manufacturers Standard Package