



Category | Width 1.89" (48.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Tan |
Packaging Bulk | Usage Paint Bake, Medium Temp |
Part Status Active | Temperature Range 250°F (121°C) - 30 minutes |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper, Treated | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0063" (6.3 mils, 0.160mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,313.47000 | ₹5,313.47 |
| 24 | ₹3,731.28375 | ₹89,550.81 |
| 48 | ₹3,475.25542 | ₹1,66,812.26 |
| 72 | ₹3,368.69972 | ₹2,42,546.38 |