
2380-36M X 55M | |
|---|---|
DigiKey Part Number | 19-2380-36MX55M-ND |
Manufacturer | |
Manufacturer Product Number | 2380-36M X 55M |
Description | PERFORMANCE MASKING TAPE, TAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Tan 1.42" (36.00mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.42" (36.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | - | |
Temperature Range | 325°F (163°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,181.37000 | ₹3,181.37 |
| 24 | ₹2,218.05958 | ₹53,233.43 |
| 48 | ₹2,062.20625 | ₹98,985.90 |
| 72 | ₹1,978.27403 | ₹1,42,435.73 |
| 120 | ₹1,879.51500 | ₹2,25,541.80 |
| 264 | ₹1,741.18042 | ₹4,59,671.63 |
| 504 | ₹1,639.31554 | ₹8,26,215.03 |