
24001TRI-F-B | |
|---|---|
DigiKey Part Number | 19-24001TRI-F-B-ND |
Manufacturer | |
Manufacturer Product Number | 24001TRI-F-B |
Description | SANDING SPONGE FINE 1204.5"X2.5" |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 120 2.50" (63.50mm) X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Purple |
Packaging Bulk | Width 2.50" (63.50mm) |
Part Status Active | Length 4.50" (114.30mm) |
Type Sanding Sponge | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹455.68000 | ₹455.68 |
| 5 | ₹389.89000 | ₹1,949.45 |