
24001TRIP-F-B | |
|---|---|
DigiKey Part Number | 19-24001TRIP-F-B-ND |
Manufacturer | |
Manufacturer Product Number | 24001TRIP-F-B |
Description | SANDING SPONGE FINE 2.5" X 3.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 100 3.75" (95.25mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Micron Size | - | |
Color | Purple | |
Width | 3.75" (95.25mm) | |
Length | 2.50" (63.50mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| 5 | ₹341.80600 | ₹1,709.03 |
| 12 | ₹316.05583 | ₹3,792.67 |
| 36 | ₹288.51417 | ₹10,386.51 |
| 60 | ₹277.27500 | ₹16,636.50 |
| 108 | ₹265.44204 | ₹28,667.74 |
| 252 | ₹250.22290 | ₹63,056.17 |
| 504 | ₹239.20883 | ₹1,20,561.25 |
| 1,008 | ₹229.33832 | ₹2,31,173.03 |