
24002TRI-XF-B | |
|---|---|
DigiKey Part Number | 19-24002TRI-XF-B-ND |
Manufacturer | |
Manufacturer Product Number | 24002TRI-XF-B |
Description | SANDING SPONGE 180 4.5"X2.5" |
Customer Reference | |
Detailed Description | Sanding Sponge Extra Fine 180 2.50" (63.50mm) X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | 2.50" (63.50mm) | |
Length | 4.50" (114.30mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹455.68000 | ₹455.68 |
| 5 | ₹389.89000 | ₹1,949.45 |