
24300TRI-M-DA | |
|---|---|
DigiKey Part Number | 19-24300TRI-M-DA-ND |
Manufacturer | |
Manufacturer Product Number | 24300TRI-M-DA |
Description | SANDING SPONGE MED 4.5" X 2.88" |
Customer Reference | |
Detailed Description | Sanding Sponge Medium 80 2.88" (73.15mm) X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Purple | |
Width | 2.88" (73.15mm) | |
Length | 4.50" (114.30mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹673.73000 | ₹673.73 |
| 5 | ₹578.87200 | ₹2,894.36 |
| 12 | ₹537.14000 | ₹6,445.68 |