Sanding Sponge Fine 120 2.88" (73.15mm) X 0.45" (11.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24301TRI-F-DA

DigiKey Part Number
19-24301TRI-F-DA-ND
Manufacturer
Manufacturer Product Number
24301TRI-F-DA
Description
SANDING SPONGE FINE 0.45" X2.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sanding Sponge Fine 120 2.88" (73.15mm) X 0.45" (11.40mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Sanding Sponge
Abrasive Material
-
Abrasive Grade
Fine
Abrasive Grit
120
Micron Size
-
Color
Purple
Width
2.88" (73.15mm)
Length
0.45" (11.40mm)
Diameter
-
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹673.73000₹673.73
5₹578.87200₹2,894.36
12₹537.14000₹6,445.68
36₹492.38444₹17,725.84
60₹474.11483₹28,446.89
108₹454.87713₹49,126.73
252₹430.11627₹1,08,389.30
504₹412.19089₹2,07,744.21
1,008₹396.11445₹3,99,283.37
Manufacturers Standard Package