Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525

DigiKey Part Number
19-2525-ND
Manufacturer
Manufacturer Product Number
2525
Description
TAPE DUCT GRAY 1 7/8"X25YDS
Customer Reference
Detailed Description
Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Duct Tape
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
75' (22.9m) 25 yds
Color
Gray
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,213.28000₹1,213.28