Masking Tape Rubber Adhesive White 2.00" (50.80mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

256-2"X60YD

DigiKey Part Number
3M158776-ND
Manufacturer
Manufacturer Product Number
256-2"X60YD
Description
TAPE MASKING WHITE 2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive White 2.00" (50.80mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M
Length
180' (55.0m) 60 yds
Series
Color
White
Packaging
Bulk
Usage
Masking
Part Status
Active
Temperature Range
200°F (93°C) - 1 hour
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Paper
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0048" (4.8 mils, 0.122mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,358.44000₹11,358.44
24₹8,060.93833₹1,93,462.52
48₹7,868.31521₹3,77,679.13
Manufacturers Standard Package