
26320TRI-3 | |
|---|---|
DigiKey Part Number | 19-26320TRI-3-ND |
Manufacturer | |
Manufacturer Product Number | 26320TRI-3 |
Description | ABRASIVE SHEET ALUM OX 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Extra Fine 320 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer 3M | Abrasive Grit 320 |
Series | Color Purple |
Packaging Bulk | Width 9.00" (228.60mm) |
Part Status Active | Length 11.00" (279.40mm) |
Type Abrasive Sheet | Applications Sanding |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹547.00000 | ₹547.00 |