
2693-12MMX55M | |
|---|---|
DigiKey Part Number | 3M158781-ND |
Manufacturer | |
Manufacturer Product Number | 2693-12MMX55M |
Description | TAPE MASKING TAN 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper, Treated | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Paint Masking, Automotive | |
Temperature Range | 325°F (163°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₹1,482.93875 | ₹1,06,771.59 |