
2693-48MMX55MM | |
|---|---|
DigiKey Part Number | 3M158785-ND |
Manufacturer | |
Manufacturer Product Number | 2693-48MMX55MM |
Description | TAPE MASKING TAN 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Tan 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0079" (7.9 mils, 0.200mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,934.20000 | ₹4,934.20 |
| 24 | ₹3,461.54917 | ₹83,077.18 |
| 48 | ₹3,223.24542 | ₹1,54,715.78 |
| 72 | ₹3,100.99708 | ₹2,23,271.79 |