
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prismatic Remote Sensing Target | |
Width | 3.00" (76.20mm) | |
Length | 3.00" (76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,633.82000 | ₹15,633.82 |