Terminal Connector Rectangular Standard 6 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30015

DigiKey Part Number
30015-ND
Manufacturer
Manufacturer Product Number
30015
Description
CONN TERM RECT 6 AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
1.780" (45.21mm)
Width - Outer Edges
0.435" (11.05mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.196" (4.99mm)
Diameter - Barrel OD
0.290" (7.37mm)
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹593.59000₹593.59
10₹504.50900₹5,045.09
25₹472.93760₹11,823.44
50₹450.33060₹22,516.53
100₹428.83270₹42,883.27
250₹401.98576₹1,00,496.44
500₹382.81182₹1,91,405.91
1,000₹364.55481₹3,64,554.81
2,500₹341.75928₹8,54,398.20
Manufacturers Standard Package