
30904FPSA-2PK | |
|---|---|
DigiKey Part Number | 19-30904FPSA-2PK-ND |
Manufacturer | |
Manufacturer Product Number | 30904FPSA-2PK |
Description | SANDING SPONGE FINE 4.5" X 2.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 2.50" (63.50mm) X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 2.50" (63.50mm) | |
Length | 4.50" (114.30mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,108.91000 | ₹1,108.91 |
| 6 | ₹944.13000 | ₹5,664.78 |
| 12 | ₹892.02333 | ₹10,704.28 |
| 30 | ₹831.62300 | ₹24,948.69 |
| 54 | ₹797.29259 | ₹43,053.80 |
| 102 | ₹763.58618 | ₹77,885.79 |
| 252 | ₹721.14131 | ₹1,81,727.61 |
| 504 | ₹692.47183 | ₹3,49,005.80 |
| 1,002 | ₹666.96531 | ₹6,68,299.24 |