
30904FPSA | |
|---|---|
DigiKey Part Number | 19-30904FPSA-ND |
Manufacturer | |
Manufacturer Product Number | 30904FPSA |
Description | SANDING SPONGE ALUM OX 4.5"X2.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Aluminum Oxide Fine 2.50" (63.50mm) X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 2.50" (63.50mm) | |
Length | 4.50" (114.30mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹568.43000 | ₹568.43 |
| 5 | ₹487.92200 | ₹2,439.61 |
| 12 | ₹452.10750 | ₹5,425.29 |
| 36 | ₹413.90111 | ₹14,900.44 |
| 60 | ₹398.30800 | ₹23,898.48 |
| 108 | ₹381.86417 | ₹41,241.33 |
| 252 | ₹360.72226 | ₹90,902.01 |
| 504 | ₹345.41498 | ₹1,74,089.15 |
| 1,008 | ₹331.69131 | ₹3,34,344.84 |