
310 8"X480' | |
|---|---|
DigiKey Part Number | 19-3108"X480'-ND |
Manufacturer | |
Manufacturer Product Number | 310 8"X480' |
Description | TAPE ANTISLIP BLACK 8"X160YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 8.00" (203.20mm) X 480' (146.3m) 160 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.00" (203.20mm) | |
Length | 480' (146.3m) 160 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹1,65,471.62333 | ₹9,92,829.74 |