
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | - | |
Length - Overall | 6.161" (156.49mm) | |
Width - Outer Edges | 1.530" (38.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.836" (21.23mm) | |
Diameter - Barrel OD | 1.059" (26.90mm) | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,020.98000 | ₹4,020.98 |
| 10 | ₹3,417.96900 | ₹34,179.69 |
| 30 | ₹3,163.10567 | ₹94,893.17 |
| 50 | ₹3,051.18920 | ₹1,52,559.46 |
| 100 | ₹2,905.70720 | ₹2,90,570.72 |
| 250 | ₹2,724.02808 | ₹6,81,007.02 |