Earplugs Blue, Yellow One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Earplugs Blue, Yellow One Size
321-2200
321-2200
3M™ E-A-R™ Fitting Foam Earplugs - 3M Hearing Conservation & Protection

321-2200

DigiKey Part Number
3M158913-ND
Manufacturer
Manufacturer Product Number
321-2200
Description
UNCORDED EARPLUGS 1=100PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Earplugs Blue, Yellow One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Earplugs
Color
Blue, Yellow
Size
One Size
Weight
4.6 lbs (2.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,272.12000₹8,272.12
10₹7,601.92800₹76,019.28
25₹7,391.43880₹1,84,785.97
50₹7,248.88300₹3,62,444.15
100₹7,118.86990₹7,11,886.99
Manufacturers Standard Package