
3250/30 30M | |
|---|---|
DigiKey Part Number | 19-3250/3030M-ND |
Manufacturer | |
Manufacturer Product Number | 3250/30 30M |
Description | CBL RIBN 30COND 0.039 BLK 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 30 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.181" (30.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89,998.11000 | ₹89,998.11 |
| 2 | ₹81,554.99000 | ₹1,63,109.98 |
| 3 | ₹76,997.41667 | ₹2,30,992.25 |
| 5 | ₹71,634.31400 | ₹3,58,171.57 |
| 7 | ₹68,321.04714 | ₹4,78,247.33 |
| 10 | ₹64,990.43200 | ₹6,49,904.32 |