


33+SUPER-1-1/2X36YD | |
|---|---|
DigiKey Part Number | 3M157724-ND |
Manufacturer | |
Manufacturer Product Number | 33+SUPER-1-1/2X36YD |
Description | TAPE ELECTRICAL BLK 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,869.90000 | ₹4,869.90 |
| 10 | ₹3,750.17700 | ₹37,501.77 |
| 25 | ₹3,401.32640 | ₹85,033.16 |
| 50 | ₹3,167.46660 | ₹1,58,373.33 |
| 100 | ₹3,055.86710 | ₹3,05,586.71 |