
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Red | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,202.35000 | ₹7,202.35 |
| 16 | ₹5,295.87688 | ₹84,734.03 |
| 32 | ₹4,930.50031 | ₹1,57,776.01 |
| 56 | ₹4,661.97911 | ₹2,61,070.83 |
| 104 | ₹4,390.04625 | ₹4,56,564.81 |