
3365A/20 100 | |
|---|---|
DigiKey Part Number | 3M162655-100-ND 19-3365A/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365A/20 100 |
Description | CBL RIBN 20COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹224.58000 | ₹224.58 |
| 5 | ₹179.47600 | ₹897.38 |
| 10 | ₹162.79600 | ₹1,627.96 |
| 25 | ₹142.91000 | ₹3,572.75 |
| 50 | ₹129.51000 | ₹6,475.50 |
| 100 | ₹117.37710 | ₹11,737.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹117.37710 | ₹11,737.71 |
| 200 | ₹106.41375 | ₹21,282.75 |
| 300 | ₹100.51663 | ₹30,154.99 |
| 500 | ₹93.59042 | ₹46,795.21 |
| 700 | ₹89.32011 | ₹62,524.08 |
| 1,000 | ₹85.03316 | ₹85,033.16 |
| 2,500 | ₹75.07623 | ₹1,87,690.57 |
| 5,000 | ₹73.34092 | ₹3,66,704.60 |

