
3400-20 | |
|---|---|
DigiKey Part Number | 19-3400-20-ND |
Manufacturer | |
Manufacturer Product Number | 3400-20 |
Description | 3M TAN BURNISH PAD 3400, 20 IN, |
Customer Reference | |
Detailed Description | Burnishing Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Burnishing Pad | |
Color | Tan | |
Length (Inches) | - | |
Width | 20" |