Protective Tape Rubber Adhesive Tan 18.00" (457.20mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346

DigiKey Part Number
3M158964-ND
Manufacturer
Manufacturer Product Number
346
Description
TAPE PROTECTIVE TAN 18"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Tape Rubber Adhesive Tan 18.00" (457.20mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0150" (15.0 mils, 0.381mm)
Manufacturer
3M
Width
18.00" (457.20mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Tan
Part Status
Active
Usage
Heavy Duty, Patching, Sealing, Splicing
Tape Type
Protective
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
Paper
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness
0.0167" (16.7 mils, 0.424mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹84,653.89000₹84,653.89
Manufacturers Standard Package