
35610-6234-B00PE | |
|---|---|
DigiKey Part Number | 35610-6234-B00PE-ND |
Manufacturer | |
Manufacturer Product Number | 35610-6234-B00PE |
Description | CONN HEADER VERT 10POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 35610-6234-B00PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.650" (16.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Board Lock | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |