
3650-4"X60YD | |
---|---|
DigiKey Part Number | 3650-4"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 3650-4"X60YD |
Description | TAPE GLASS CLOTH WHITE 4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Rubber Adhesive White 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Rubber | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0083" (8.3 mils, 0.211mm) | |
Thickness - Adhesive | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Backing, Carrier | 0.0048" (4.8 mils, 0.122mm) | |
Width | 4.00" (101.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | ₹32,279.34125 | ₹10,32,938.92 |