
3667/20 100 | |
|---|---|
DigiKey Part Number | 3667/20100-ND 19-3667/20100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3667/20 100 |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Split Conductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Split Conductor | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 5 | ₹123.75200 | ₹618.76 |
| 10 | ₹112.19600 | ₹1,121.96 |
| 25 | ₹98.55360 | ₹2,463.84 |
| 50 | ₹89.30940 | ₹4,465.47 |
| 100 | ₹80.94140 | ₹8,094.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹80.94140 | ₹8,094.14 |
| 200 | ₹73.37000 | ₹14,674.00 |
| 300 | ₹69.29310 | ₹20,787.93 |
| 500 | ₹64.50334 | ₹32,251.67 |
| 700 | ₹61.54803 | ₹43,083.62 |
| 1,000 | ₹58.58138 | ₹58,581.38 |
| 2,500 | ₹51.68729 | ₹1,29,218.22 |
| 5,000 | ₹48.97036 | ₹2,44,851.80 |