
HF625/06-100M | |
|---|---|
DigiKey Part Number | HF06S-100-ND 19-HF625/06-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/06-100M |
Description | CBL RIBN 6COND 0.039 GRAY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.236" (6.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 5 | ₹178.91800 | ₹894.59 |
| 10 | ₹162.23700 | ₹1,622.37 |
| 25 | ₹142.50000 | ₹3,562.50 |
| 50 | ₹129.11860 | ₹6,455.93 |
| 100 | ₹117.02300 | ₹11,702.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹126.40680 | ₹12,640.68 |
| 200 | ₹114.60945 | ₹22,921.89 |
| 300 | ₹108.26040 | ₹32,478.12 |
| 500 | ₹100.80488 | ₹50,402.44 |
| 700 | ₹96.20921 | ₹67,346.45 |
| 1,000 | ₹92.21407 | ₹92,214.07 |





