
3750/16SF | |
|---|---|
DigiKey Part Number | 3750/16SF-100-ND |
Manufacturer | |
Manufacturer Product Number | 3750/16SF |
Description | MULTI-PAIR 16CON 26AWG GRAY FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Splice Free | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,412.18000 | ₹30,412.18 |
| 2 | ₹28,921.67500 | ₹57,843.35 |
| 3 | ₹28,078.18333 | ₹84,234.55 |
| 5 | ₹27,044.44000 | ₹1,35,222.20 |
| 7 | ₹26,380.69000 | ₹1,84,664.83 |
| 10 | ₹25,691.19400 | ₹2,56,911.94 |
| 25 | ₹23,985.03280 | ₹5,99,625.82 |