
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade | |
Adhesive | - | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,280.74000 | ₹6,280.74 |
| 16 | ₹4,611.83313 | ₹73,789.33 |
| 32 | ₹4,292.00156 | ₹1,37,344.05 |
| 56 | ₹4,056.90250 | ₹2,27,186.54 |
| 104 | ₹3,818.82500 | ₹3,97,157.80 |
| 256 | ₹3,509.54855 | ₹8,98,444.43 |