
3850-6-ESF | |
|---|---|
DigiKey Part Number | 19-3850-6-ESF-ND |
Manufacturer | |
Manufacturer Product Number | 3850-6-ESF |
Description | TAPE BOX SEAL CLR 1 7/8"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Adhesive Clear 1.88" (47.63mm) 1 7/8" X 164' (50.0m) 54.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 164' (50.0m) 54.7 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹4,308.30000 | ₹25,849.80 |