
38583 | |
|---|---|
DigiKey Part Number | 19-38583-ND |
Manufacturer | |
Manufacturer Product Number | 38583 |
Description | TAPE SINGLE COATED FOAM 1/4"X5YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic Adhesive 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 15' (4.6m) 5 yds | |
Color | - | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹836.57750 | ₹20,077.86 |