
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,304.49000 | ₹2,304.49 |
| 24 | ₹1,600.00375 | ₹38,400.09 |
| 48 | ₹1,486.04500 | ₹71,330.16 |
| 72 | ₹1,424.65861 | ₹1,02,575.42 |
| 120 | ₹1,352.43950 | ₹1,62,292.74 |
| 264 | ₹1,251.26561 | ₹3,30,334.12 |
| 504 | ₹1,176.76722 | ₹5,93,090.68 |