
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0041" (4.1 mils, 0.104mm) | |
Thickness - Adhesive | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Backing, Carrier | 0.0017" (1.7 mils, 0.043mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,707.05000 | ₹2,707.05 |
| 10 | ₹2,073.48200 | ₹20,734.82 |
| 48 | ₹1,751.06208 | ₹84,050.98 |
| 96 | ₹1,630.98792 | ₹1,56,574.84 |
| 144 | ₹1,583.33368 | ₹2,28,000.05 |