
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lapping Film | |
Abrasive Material | Silicon Dioxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 1.87" (47.49mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |