
40 X 1/2" | |
|---|---|
DigiKey Part Number | 3M40A-ND |
Manufacturer | |
Manufacturer Product Number | 40 X 1/2" |
Description | TAPE ANTISTATIC CLEAR 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,230.64000 | ₹4,230.64 |
| 18 | ₹3,053.60167 | ₹54,964.83 |
| 36 | ₹2,839.22222 | ₹1,02,212.00 |
| 54 | ₹2,723.77500 | ₹1,47,083.85 |
| 108 | ₹2,610.71796 | ₹2,81,957.54 |
