Double Coated, Double Sided Tape Acrylic, 100 Adhesive White X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4004

DigiKey Part Number
3M159121-ND
Manufacturer
Manufacturer Product Number
4004
Description
TAPE DBL COATED/SIDED WHT 18YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive White X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 100
Backing, Carrier
Urethane
Thickness
0.2500" (250.0 mils, 6.350mm) 1/4"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
54' (16.5m) 18 yds
Color
White
Usage
-
Temperature Range
219°F (104°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,209.80000₹7,209.80
10₹5,572.61600₹55,726.16
36₹4,878.46833₹1,75,624.86
72₹4,737.83514₹3,41,124.13
Manufacturers Standard Package