
401+ | |
|---|---|
DigiKey Part Number | 19-401+3M7-ND |
Manufacturer | |
Manufacturer Product Number | 401+ |
Description | HIGH PERFORMANCE GREEN MASKING T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | - | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹859.17000 | ₹859.17 |
| 10 | ₹651.27700 | ₹6,512.77 |
| 48 | ₹545.62354 | ₹26,189.93 |
| 96 | ₹506.27177 | ₹48,602.09 |
| 144 | ₹485.07840 | ₹69,851.29 |
| 288 | ₹451.69326 | ₹1,30,087.66 |
| 528 | ₹425.21055 | ₹2,24,511.17 |
| 1,008 | ₹399.48967 | ₹4,02,685.59 |