40141 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 37,622
Unit Price: ₹16.77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹3.84993
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,13,945
Unit Price: ₹18.64000
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40141

DigiKey Part Number
40141-ND
Manufacturer
Manufacturer Product Number
40141
Description
SCOTCHLOK ALUMINUM TWO HOLE LUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 3/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
-
Length - Overall
5.500" (139.70mm)
Width - Outer Edges
1.063" (27.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Ruby
Contact Finish
-
Contact Material
Aluminum
Diameter - Barrel ID
0.484" (12.29mm)
Diameter - Barrel OD
0.760" (19.30mm)
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
10₹2,637.07100₹26,370.71
Manufacturers Standard Package