Terminal Connector Rectangular Lug, Grounding 4/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40145

DigiKey Part Number
3M162535-ND
Manufacturer
Manufacturer Product Number
40145
Description
SCOTCHLOK ALUMINUM TWO HOLE LUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
-
Length - Overall
6.000" (152.40mm)
Width - Outer Edges
1.188" (30.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.547" (13.89mm)
Diameter - Barrel OD
0.875" (22.23mm)
Diameter - Ring ID
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹2,774.80000₹27,748.00
Manufacturers Standard Package