Ring Terminal Connector 8 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-8

DigiKey Part Number
19-43-8-ND
Manufacturer
Manufacturer Product Number
43-8
Description
3M NON-INSULATED BUTTED SEAM HOO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Hook 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Hook
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25.16000₹25.16
5₹21.06000₹105.30
10₹19.47600₹194.76
25₹17.70520₹442.63
50₹16.49400₹824.70
100₹15.44090₹1,544.09
250₹14.20900₹3,552.25
500₹13.39642₹6,698.21
1,000₹12.66864₹12,668.64
Manufacturers Standard Package