
4314-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M159220-ND |
Manufacturer | |
Manufacturer Product Number | 4314-1/2"X18YD |
Description | TAPE SNGL COATED GRAY 1/2"X18YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Urethane | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,733.85000 | ₹4,733.85 |
| 18 | ₹3,421.63444 | ₹61,589.42 |
| 36 | ₹3,182.58667 | ₹1,14,573.12 |
| 54 | ₹3,053.86056 | ₹1,64,908.47 |
| 108 | ₹2,960.74352 | ₹3,19,760.30 |