
4318-3/4"X36YD | |
|---|---|
DigiKey Part Number | 4318-3/4X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 4318-3/4"X36YD |
Description | TAPE SNGL COATED GRAY 3/4"X36YD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Gray |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 150°F (66°C) |
Tape Type Single Coated Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 430 | Shelf Life 24 Months |
Backing, Carrier Urethane | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹6,705.04333 | ₹80,460.52 |