Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

444-1"X36YD

DigiKey Part Number
3M157338-ND
Manufacturer
Manufacturer Product Number
444-1"X36YD
Description
TAPE DBL SIDED WHITE 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
Insulating, Sealing, Splicing
Tape Type
Double Coated, Double Sided
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Adhesive
Acrylic, 300
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
18 Months
Thickness
0.0039" (3.9 mils, 0.099mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,661.05000₹5,661.05
10₹4,365.76400₹43,657.64
36₹3,816.30333₹1,37,386.92
72₹3,616.19917₹2,60,366.34
Manufacturers Standard Package