Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds
444-2"X36YD
444-2"X36YD

444-2"X36YD

DigiKey Part Number
3M159239-ND
Manufacturer
Manufacturer Product Number
444-2"X36YD
Description
TAPE DBL SIDED WHITE 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0039" (3.9 mils, 0.099mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0019" (1.9 mils, 0.048mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
White
Usage
-
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,997.93000₹9,997.93
24₹7,082.44667₹1,69,978.72
48₹6,824.63208₹3,27,582.34
Manufacturers Standard Package