Abrasive Disc Medium X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Medium X 3.00" (76.20mm) Dia
45092
45092

45092

DigiKey Part Number
3M159267-ND
Manufacturer
Manufacturer Product Number
45092
Description
DISC PAD MEDIUM 3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Medium X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
-
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Black
Width
-
Length
-
Diameter
3.00" (76.20mm)
Applications
Deburring, Finishing, Grinding, Polishing, Surface Preparation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,604.43000₹3,604.43
5₹3,161.24200₹15,806.21
10₹3,003.19800₹30,031.98
25₹2,819.32360₹70,483.09
50₹2,696.95200₹1,34,847.60
100₹2,587.26270₹2,58,726.27
250₹2,459.43948₹6,14,859.87
Manufacturers Standard Package